Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212621
Order Code2965443
Product RangeCUTFOX
Also Known As1212621, CUTFOX-ES
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.110 (CNY265.6743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY235.11 (CNY265.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212621
Order Code2965443
Product RangeCUTFOX
Also Known As1212621, CUTFOX-ES
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric-
Overall Length - Metric155mm
Blade Length - Imperial-
Overall Length - Imperial6.1"
Handle Material-
Product RangeCUTFOX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
155mm
Overall Length - Imperial
6.1"
Product Range
CUTFOX
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105