Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212706
Order Code2965545
Product RangeWIREFOX
Also Known As1212706, WIREFOX-E 10
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY883.800 (CNY998.694) |
Price for:Each
Minimum: 1
Multiple: 1
CNY883.80 (CNY998.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212706
Order Code2965545
Product RangeWIREFOX
Also Known As1212706, WIREFOX-E 10
Technical Datasheet
Stripping Capacity AWG34AWG to 8AWG
Stripping Capacity Metric0.02mm² to 10mm²
For Use WithRound Cables
Product RangeWIREFOX
SVHCNo SVHC (25-Jun-2025)
Product Overview
1212706 is a black/green colour stripping tool for cables and conductors from 0.02 to 10mm².
- Self-adjusting
- Stripping length of up to 18mm
- Cutting capacity of up to 10mm² stranded/1.5mm² solid
- Replaceable stripping blade
Technical Specifications
Stripping Capacity AWG
34AWG to 8AWG
For Use With
Round Cables
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.02mm² to 10mm²
Product Range
WIREFOX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253