Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1409209
Order Code2857136
Product RangePRC-Connector
Also Known As1409209, CK2,5-M-6 AG
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1409209
Order Code2857136
Product RangePRC-Connector
Also Known As1409209, CK2,5-M-6 AG
Technical Datasheet
Product RangePRC-Connector
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingSilver Plated Contacts
For Use WithPhoenix PRC Series Photovoltaic Connectors
Wire Size AWG Min10AWG
Contact MaterialCopper, Zinc
SVHCNo SVHC (27-Jun-2024)
Product Overview
Phoenix Contact's PRC Series photovoltaic connectors are rated to IP69K and are up to 75% smaller than other similar rated industrial products.
- Locking mechanism unlocked manually or using a tool - please refer to datasheet
- Suitable for applications in atmospheres containing salt and in direct sunlight
- Ideal for indoor and outdoor use, thanks to the use of weatherproof materials
Applications
Building Automation, Industrial, Renewable Energy
Technical Specifications
Product Range
PRC-Connector
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
10AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Phoenix PRC Series Photovoltaic Connectors
Contact Material
Copper, Zinc
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024