Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419633
Order Code2519945
Product RangeVARIOPORT
Also Known As1419633, SACC-BP-F-M12/THR-2,4/3,2-9TIP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.970 (CNY34.9961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.97 (CNY35.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419633
Order Code2519945
Product RangeVARIOPORT
Also Known As1419633, SACC-BP-F-M12/THR-2,4/3,2-9TIP
Technical Datasheet
Product RangeVARIOPORT
Shell Type-
For Use WithPhoenix Contact M12 Socket Inserts
Connector Body MaterialZinc Body
Connector Shell SizeM12
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VARIOPORT
For Use With
Phoenix Contact M12 Socket Inserts
Connector Shell Size
M12
Shell Type
-
Connector Body Material
Zinc Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:79070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0222