Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1707234..
Order Code3518100
Product RangeCOMBICON MKDSO
Also Known As1707234, MKDSO 2,5/ 4-L
Technical Datasheet
258 In Stock
Need more?
258 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY19.910 (CNY22.4983) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY19.91 (CNY22.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1707234..
Order Code3518100
Product RangeCOMBICON MKDSO
Also Known As1707234, MKDSO 2,5/ 4-L
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeCOMBICON MKDSO
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
No. of Positions
4Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
COMBICON MKDSO
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00804