Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1768952
Order Code1793047
Also Known As1768952, MC 1,5/ 8-STZ3-3,81
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.150 (CNY73.6195) |
| 10+ | CNY63.910 (CNY72.2183) |
| 25+ | CNY61.710 (CNY69.7323) |
| 50+ | CNY59.740 (CNY67.5062) |
| 100+ | CNY54.900 (CNY62.037) |
| 250+ | CNY53.880 (CNY60.8844) |
| 500+ | CNY52.560 (CNY59.3928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.15 (CNY73.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1768952
Order Code1793047
Also Known As1768952, MC 1,5/ 8-STZ3-3,81
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions8Ways
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current8A
Rated Voltage160V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.81mm
Conductor Area CSA
-
Rated Current
8A
Product Range
-
No. of Positions
8Ways
Wire Connection Method
Screw
Rated Voltage
160V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0222