Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202526
Order Code2484407
Product RangeME-PLC 40 Kit
Also Known As2202526, ME-PLC 40 DEV-KIT KMGY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY861.340 (CNY973.3142) | 
| 5+ | CNY809.090 (CNY914.2717) | 
| 10+ | CNY753.560 (CNY851.5228) | 
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY861.34 (CNY973.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202526
Order Code2484407
Product RangeME-PLC 40 Kit
Also Known As2202526, ME-PLC 40 DEV-KIT KMGY
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric40mm
External Depth - Metric159mm
IP RatingIP20
Body ColourGrey
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial1.57"
External Depth - Imperial6.26"
Product RangeME-PLC 40 Kit
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2202526 is a light grey non-metallic Enclosure made of polycarbonate. The DEV-KIT ME-PLC has large housing with overall width of 40mm for PCB with up to 15000mm² assembly area.
- UL94V-0 Flammability rating
 - Plug-in front connection technology
 - Optional perfboard for soldering THT components by hand
 - Offers space for circuit with THT components
 - Module-to-module connection through DIN rail bus connection
 - Supplied in component form for self assembly
 - Dimensions (LxWxH): 180x40x145mm
 
Applications
Industrial
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
180mm
External Depth - Metric
159mm
Body Colour
Grey
External Height - Imperial
7.09"
External Depth - Imperial
6.26"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polycarbonate
External Width - Metric
40mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
ME-PLC 40 Kit
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4906