Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202545
Order Code2484401
Product RangeBC
Also Known As2202545 (HBUS 107,6-16P-1S DEV-KIT BK)
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.610 (CNY172.4493) |
| 5+ | CNY149.560 (CNY169.0028) |
| 10+ | CNY146.510 (CNY165.5563) |
| 20+ | CNY143.460 (CNY162.1098) |
| 50+ | CNY140.410 (CNY158.6633) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY152.61 (CNY172.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202545
Order Code2484401
Product RangeBC
Also Known As2202545 (HBUS 107,6-16P-1S DEV-KIT BK)
Technical Datasheet
Accessory TypeBus Connector
For Use WithBC Development Kits
Product RangeBC
SVHCNo SVHC (07-Nov-2024)
Product Overview
DIN rail connector with overall width of 107.6 mm with 16 positions (14 parallel, 2 serial). Up to 3 A per position can be transmitted.an be used up to 60V.
- Bus connector to connect BC modules onto the DIN rail
- Suitable for BC development kits
- Contains HBUS 107.6 and pin strip
- Component housing
- Polyamide
- Black
Technical Specifications
Accessory Type
Bus Connector
Product Range
BC
For Use With
BC Development Kits
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0296