Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203356
Order Code2821894
Product RangeUCS
Also Known As2203356, UCS HH 237-195 7035
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.670 (CNY329.5871) |
| 5+ | CNY251.700 (CNY284.421) |
| 10+ | CNY211.720 (CNY239.2436) |
| 20+ | CNY207.490 (CNY234.4637) |
| 50+ | CNY203.260 (CNY229.6838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.67 (CNY329.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203356
Order Code2821894
Product RangeUCS
Also Known As2203356, UCS HH 237-195 7035
Technical Datasheet
Top TypeHousing Half Shell
Top MaterialPolycarbonate
Top ColourGrey
For Use WithPhoenix Contact UCS Series Universal Electronics Housings
External Depth - Metric237mm
External Width - Metric195mm
External Depth - Imperial9.33"
External Width - Imperial7.68"
Product RangeUCS
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Specifications
Top Type
Housing Half Shell
Top Colour
Grey
External Depth - Metric
237mm
External Depth - Imperial
9.33"
Product Range
UCS
Top Material
Polycarbonate
For Use With
Phoenix Contact UCS Series Universal Electronics Housings
External Width - Metric
195mm
External Width - Imperial
7.68"
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2198