Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203442
Order Code2766448
Product RangeUCS Series
Also Known As2203442, UCS 195-145-H-CCD 9005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY452.350 (CNY511.1555) |
| 5+ | CNY443.310 (CNY500.9403) |
| 10+ | CNY434.260 (CNY490.7138) |
| 20+ | CNY425.210 (CNY480.4873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY452.35 (CNY511.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203442
Order Code2766448
Product RangeUCS Series
Also Known As2203442, UCS 195-145-H-CCD 9005
Technical Datasheet
Accessory TypeElectronic Housing
For Use WithPCB's in Standard Form Factors
Product RangeUCS Series
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Product Overview
The 2203442 from Phoenix Contact is an UCS 195-145-H-CCD 9005 electronic housing. The complete housing for PCBs, fixed to the corner inlays. It includes housing half shells, side panels closed, corner inlays with PCB attachment, screws for housing and PCB attachment and black housing with turquoise-green corner inlays.
- High degree of application flexibility
- Flexible PCB attachment adapts to virtually all form factors
- Practical customization options
- Ambient operation temperature -40°C to 100°C (depending on power dissipation)
- Dimension of 195mm x 145mm x 67mm (W x H x D)
- Flammability rating according to UL 94 V0
Technical Specifications
Accessory Type
Electronic Housing
Product Range
UCS Series
For Use With
PCB's in Standard Form Factors
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655