Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,019.020 (CNY5,671.4926) |
| 5+ | CNY4,918.640 (CNY5,558.0632) |
Product Information
Product Overview
2320924 is a QUINT-PS/3AC/24DC/20/CO power supply with protective coating. Compact power supply units of the new QUINT POWER generation maximize the availability of your system. With the SFB technology (Selective Fuse Breaking Technology), six times the nominal current for 12ms, even the standard power circuit-breakers can now also be triggered reliably and quickly. Faulty current paths are switched off selectively, the fault is located and important system parts continue to operate. Comprehensive diagnostics are provided through constant monitoring of output voltage and current. This preventive function monitoring visualizes critical operating modes and reports them to the control unit before an error can occur.
- Nominal input voltage 3x 400VAC to 500VAC
- Input voltage range from 450VDC to 800VDC
- AC frequency range from 45Hz to 65Hz
- Transient surge protection and varistor, gas-filled surge arrester protective circuit/component
- Nominal output voltage is 24VDC ±1%
- Output current of 20A (-25°C to 60°C, UOUT = 24VDC)
- Efficiency is > 93% ( 400VAC and nominal values)
- IP20 degree of protection
- Horizontal DIN rail NS 35, EN 60715 mounting position
- Screw connection method (connection data for input and output)
Technical Specifications
ITE
480W
20A
-
-
-
Fixed
Lead (25-Jun-2025)
1 Output
24VDC
-
-
-
320V AC to 575V AC
QUINT POWER Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate