Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2744694
Order Code9401350
Product RangeSUBCON
Also Known As2744694, SUBCON-PLUS-CAN
Your Part Number
Technical Datasheet
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY452.210 (CNY510.9973) |
| 5+ | CNY443.170 (CNY500.7821) |
| 10+ | CNY434.130 (CNY490.5669) |
| 25+ | CNY425.080 (CNY480.3404) |
| 50+ | CNY416.040 (CNY470.1252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY452.21 (CNY511.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2744694
Order Code9401350
Product RangeSUBCON
Also Known As2744694, SUBCON-PLUS-CAN
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSUBCON
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeScrew
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2744694 is a 9-position standard D-sub Receptacle. Two cable entries <lt/>35° to one terminal block row, bus system supports CAN, CANopen®, SafetyBUS up to 1Mbps, termination resistor can be switched ON via slide switch. Separate terminal blocks for bus cables.
- 100mA Current rating
- 5V Voltage
- High transmission speed
- Segment-by-segment startup
- High level of EMC
- 2 Cable entry
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
SUBCON
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Screw
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063