Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2770642
Order Code3055577
Product RangeFBRI
Also Known As2770642, FBRI 10-5 N
Technical Datasheet
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY96.540 (CNY109.0902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.54 (CNY109.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2770642
Order Code3055577
Product RangeFBRI
Also Known As2770642, FBRI 10-5 N
Technical Datasheet
Accessory TypeJumper
For Use WithModular Terminal Blocks
No. of Positions10Ways
Pitch Spacing-
Product RangeFBRI
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2770642 is a 10-position silver Fixed Bridge, made of copper. This FBRI 10-5 N bridge is suitable for use with modular terminal blocks.
- 5.2mm Pitch
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
FBRI
For Use With
Modular Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012655