Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY344.260 (CNY389.0138) |
| 5+ | CNY337.380 (CNY381.2394) |
| 10+ | CNY330.490 (CNY373.4537) |
| 50+ | CNY323.610 (CNY365.6793) |
| 100+ | CNY316.720 (CNY357.8936) |
Product Information
Product Overview
UNO-PS/1AC/15DC/30W is a primary-switched UNO POWER power supply unit for DIN rail mounting and 1-phase input. This has high power density, compact UNO POWER power supplies are the ideal solution for loads up to 240W, particularly in compact control boxes. The power supply units are available in various performance classes and overall widths. Their high degree of efficiency and low idling losses ensure a high level of energy efficiency. It features maximum energy efficiency to over 90% efficiency and extremely low idling losses under 0.3W. Approved by CAN/CSA-C22.2 No. 60950-1-07, CSA-C22.2 No. 107.1-01, CAN/CSA-C22.2 No. 213 class I, division 2, groups A, B, C, D, T4 (hazardous location), UL/C-UL listed UL 508, UL/C-UL listed ANSI/ISA-12.12.01 class I, division 2, groups A, B, C, D T4 (hazardous location), UL/C-UL, UL 60950-1.
- Nominal input voltage range from 100VAC to 240VAC, nominal output voltage is 15VDC ±1 %
- Output power is 30W, nominal output current is 2A (-25°C to 55°C)
- Typical efficiency is 85% (120VAC) , 86% (230VAC)
- Flexible mounting by simply snapping onto the DIN rail
- More space in the control cabinet with up to 20% higher power density
- Degree of protection is IP20
- Plastic housing material
- Screw input and output connection
- Operating ambient temperature -25°C to 70°C (<gt/> 55°C derating 2.5 %/K)
- Dimension is (W x H x D) 22.5 x 90 x 84mm
Technical Specifications
ITE
30W
2A
-
-
-
Fixed
Lead (25-Jun-2025)
1 Output
15VDC
-
-
-
85V AC to 264V AC
UNO POWER Series
Technical Docs (2)
Alternatives for 2903000
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate