Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905009
Order Code2778151
Product RangeQUINT-PS Series
Also Known As2905009, QUINT-PS/60-72DC/24DC/10
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,746.410 (CNY3,103.4433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,746.41 (CNY3,103.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905009
Order Code2778151
Product RangeQUINT-PS Series
Also Known As2905009, QUINT-PS/60-72DC/24DC/10
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max240W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed
Input Voltage DC Nom-
Width-
Height-
Depth-
Input Voltage DC Min42V
Input Voltage DC Max96V
Product RangeQUINT-PS Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
-
Depth
-
Input Voltage DC Max
96V
SVHC
Lead (21-Jan-2025)
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
-
Height
-
Input Voltage DC Min
42V
Product Range
QUINT-PS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1895