Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,275.390 (CNY1,441.1907) |
| 5+ | CNY1,249.890 (CNY1,412.3757) |
| 10+ | CNY1,224.380 (CNY1,383.5494) |
Product Information
Product Overview
The 2941387 is a power solid-state relay Terminal Block offers complete interface functions in terminal block housings with a width of only 6.2mm. This DEK-OV-12DC/24DC/3 powerful interface does not only share the design of terminal block but also its highly convenient application due to the use of standard terminal accessories. The DEK family offers the suitable solution for every industrial voltage value for signal input as well as output. For applications with high switching frequency where electro-mechanical relay rapidly reaches the end of its service life you can now apply the wear-resistant power optocoupler DEK-OV terminal block. Integrated LEDs clearly signal the switching state of electronic terminal block and thus create a very good overview of the coupling level and the system. Integrated protection circuits such as free-wheeling diodes, diodes against polarity reversal and surge voltage elements protect coupling components and thus provide optimum system availability.
- High switching power
- Status display per LED
- Integrated protective circuit at the output
- Zero voltage switch at AC output
- Integrated output protective circuit
- Integrated input circuit
- 2.5kV Galvanic isolation between input and output
Applications
Industrial
Technical Specifications
-
30VDC
Screw
3VDC
12VDC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (25-Jun-2025)
3A
DIN Rail
-
-
DEK Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate