Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2955603
Order Code179013
Product RangeUM
Also Known As2955603 (UM-SE-A73)
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY48.610 (CNY54.9293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.61 (CNY54.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2955603
Order Code179013
Product RangeUM
Also Known As2955603 (UM-SE-A73)
Technical Datasheet
Accessory TypeSide Element
For Use With73mm Wide U-shaped Profile Cover
Product RangeUM
SVHCNo SVHC (21-Jan-2025)
Product Overview
A module component that can be used to form a module that fits circuit boards 108mm wide and 1.5mm thick. The length of the module is made up from two side elements, plus base elements as necessary, connected by four metal pins through each element
- Side element for use with a 73mm cover
- Width: 2.5mm
Technical Specifications
Accessory Type
Side Element
Product Range
UM
For Use With
73mm Wide U-shaped Profile Cover
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01393