Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2970442
Order Code177165
Product RangeUMK
Also Known As2970442, UMK-SE11.25-1
Technical Datasheet
2,389 In Stock
1,154 more incoming. You can reserve stock now
36 Next business day delivery available(Shanghai stock)
2353 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.530 (CNY27.7189) |
| 200+ | CNY23.230 (CNY26.2499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.53 (CNY27.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2970442
Order Code177165
Product RangeUMK
Also Known As2970442, UMK-SE11.25-1
Technical Datasheet
Accessory TypePanel Mounting Base Element
For Use WithPhoenix UMK Plug-in Modules
Product RangeUMK
SVHCNo SVHC (25-Jun-2025)
Product Overview
2970442 is a green colour, panel mounting side element enclosure accessory without marker groove.
- 11.25mm wide
- UL 94 V2 flammability rating
- Polyamide housing material
- Ambient temperature (operation) range from -40°C to 105°C (depending on power dissipation)
Technical Specifications
Accessory Type
Panel Mounting Base Element
Product Range
UMK
For Use With
Phoenix UMK Plug-in Modules
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004