Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3004388
Order Code3042911
Also Known As3004388, UK 5 N BU
Technical Datasheet
334 In Stock
Need more?
334 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.480 (CNY22.0124) |
| 10+ | CNY19.100 (CNY21.583) |
| 100+ | CNY18.710 (CNY21.1423) |
| 250+ | CNY18.320 (CNY20.7016) |
| 500+ | CNY17.930 (CNY20.2609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.48 (CNY22.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3004388
Order Code3042911
Also Known As3004388, UK 5 N BU
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage800V
No. of Levels1
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 3004388 is a 2-position 32A blue DIN-rail-mount feed-through Terminal Block with M3 screw connection. The UK universal screw terminal block series has the typical features which are decisive for practical applications. It has potential distribution via fixed bridges in the terminal centre or insertion bridges in the clamping space.
- 0.6NmTightening torque
- UL94V-0 Flammability
- A4 Internal cylindrical gage
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
32A
No. of Levels
1
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for 3004388
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299