Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3005109
Order Code3042236
Product RangeUK
Also Known As3005109, UK 10-DREHSI (5X20)
Technical Datasheet
218 In Stock
Need more?
218 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.270 (CNY196.9251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.27 (CNY196.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3005109
Order Code3042236
Product RangeUK
Also Known As3005109, UK 10-DREHSI (5X20)
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)24AWG to 6AWG
Wire Size AWG Min24AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage500V
Fuse Size Held5mm x 20mm
Product RangeUK
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3005109 is a 2-position 1-level black Fused Modular Terminal Block for 5 x 20mm G cartridge fuse insert. This UK 10-DREHSI (5X20) terminal block has a polyamide insulator and the M4 screw connection. Quick identification of faulty fuses regardless of the current direction thanks to LED status indicator. It accepts 24 to 6AWG wire range.
- Can be bridged with FBI fixed bridge
- Semi-sinusoidal shock form
- 11mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
16mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
24AWG to 6AWG
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659