Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030925
Order Code8333327
Also Known As3030925, PAI-4
Your Part Number
Technical Datasheet
53 In Stock
20 more incoming. You can reserve stock now
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.150 (CNY71.3595) |
| 10+ | CNY61.890 (CNY69.9357) |
| 100+ | CNY60.630 (CNY68.5119) |
| 250+ | CNY59.370 (CNY67.0881) |
| 500+ | CNY58.100 (CNY65.653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.15 (CNY71.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030925
Order Code8333327
Also Known As3030925, PAI-4
Technical Datasheet
Accessory TypeTest Plug
For Use WithPhoenix 4.2mm Pitch Terminal Blocks
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Test Plug
Product Range
-
For Use With
Phoenix 4.2mm Pitch Terminal Blocks
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00234