Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044128
Order Code8333041
Also Known As3044128, UT 4-PE
Technical Datasheet
505 In Stock
Need more?
505 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.640 (CNY43.6632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.64 (CNY43.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044128
Order Code8333041
Also Known As3044128, UT 4-PE
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 3044128 is a 2-position 1-level green/yellow Ground Terminal Block with a polyamide insulator, the M3 screw connection and the NS 35/7,5, NS 35/15 mounting. This UT 4-PE terminal block has easy operation and can be snapped onto the DIN rail. Modular expansion thanks to feed-through and ground terminal blocks of the same shape. It accepts 26 to 10AWG wire range.
- Half-sine shock form
- 9mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
-
No. of Levels
1
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 3044128
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01386