Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044814
Order Code2309376
Product RangeUTTB
Also Known As3044814, UTTB 4
Technical Datasheet
143 In Stock
Need more?
143 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.570 (CNY23.2441) |
| 10+ | CNY20.160 (CNY22.7808) |
| 100+ | CNY19.750 (CNY22.3175) |
| 250+ | CNY19.340 (CNY21.8542) |
| 500+ | CNY18.930 (CNY21.3909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.57 (CNY23.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044814
Order Code2309376
Product RangeUTTB
Also Known As3044814, UTTB 4
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage800V
No. of Levels2
Product RangeUTTB
SVHCLead (25-Jun-2025)
Product Overview
The 3044814 is a 4-position 2-level grey Terminal Block with a polyamide insulator, the M3 screw connection and the NS 35/7,5, NS 35/15 mounting. This UTTB 4 terminal block has two function shafts per level, all potential distribution tasks can be implemented quickly. As an option, the levels can be connected using the FBS-PV UT vertical bridge. For example, two separate potentials can by routed side by side with the help of bridging between non-adjacent terminal blocks. It accepts 26 to 10AWG wire range.
- For a clear overview, each terminal point supports large-surface labelling
- Half-sine shock form
- 9mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
UTTB
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
30A
No. of Levels
2
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for 3044814
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01843