Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046362
Order Code2309380
Product RangeUT
Also Known As3046362, UT 2,5-MT
Your Part Number
Technical Datasheet
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.450 (CNY43.4485) |
| 10+ | CNY37.690 (CNY42.5897) |
| 100+ | CNY36.920 (CNY41.7196) |
| 250+ | CNY36.150 (CNY40.8495) |
| 500+ | CNY35.380 (CNY39.9794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.45 (CNY43.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046362
Order Code2309380
Product RangeUT
Also Known As3046362, UT 2,5-MT
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage400V
No. of Levels1
Product RangeUT
SVHCLead (25-Jun-2025)
Product Overview
The 3046362 is a 2-position 1-level grey Knife Disconnect Terminal Block with a polyamide insulator, the M3 screw connection and the NS 35/7,5, NS 35/15 mounting. This UT 2,5-MT terminal block has convenient separation of circuits using lever-type disconnect knife, isolating plug or rotary contact. It has clear identification of the disconnect point with colour marking. Individual assembly with disconnect element, fuse plug, component plug and feed-through connector. It accepts 26 to 12AWG wire range.
- Double bridge shaft enables individual potential distribution and supply
- Half-sine shock form
- 9mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
UT
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
20A
No. of Levels
1
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01036