Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3211907
Order Code2706854
Product RangeCLIPLINE PT
Also Known As3211907, PT 4-HESILA 250 (5X20)
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.440 (CNY142.8772) |
| 10+ | CNY116.150 (CNY131.2495) |
| 25+ | CNY115.070 (CNY130.0291) |
| 50+ | CNY111.180 (CNY125.6334) |
| 100+ | CNY104.910 (CNY118.5483) |
| 250+ | CNY101.670 (CNY114.8871) |
| 500+ | CNY98.940 (CNY111.8022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.44 (CNY142.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3211907
Order Code2706854
Product RangeCLIPLINE PT
Also Known As3211907, PT 4-HESILA 250 (5X20)
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current6.3A
Rated Voltage250V
Fuse Size Held5mm x 20mm
Product RangeCLIPLINE PT
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
24AWG to 10AWG
Conductor Area CSA
6mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
CLIPLINE PT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036514