Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3270300
Order Code2857092
Product RangeCLIPLINE
Also Known As3270300, PTMC 1,5-3 /GY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.360 (CNY26.3968) |
| 10+ | CNY22.900 (CNY25.877) |
| 100+ | CNY22.430 (CNY25.3459) |
| 250+ | CNY21.960 (CNY24.8148) |
| 500+ | CNY21.500 (CNY24.295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.36 (CNY26.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3270300
Order Code2857092
Product RangeCLIPLINE
Also Known As3270300, PTMC 1,5-3 /GY
Technical Datasheet
No. of Positions1Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage500V
No. of Levels1
Product RangeCLIPLINE
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
1Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
CLIPLINE
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
17.5A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044