Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419719
Order Code3258662
Product RangeCUC
Also Known As1419719, CUC-DST-GPME-S/DSSC25
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.040 (CNY97.2252) |
| 10+ | CNY83.370 (CNY94.2081) |
| 25+ | CNY75.280 (CNY85.0664) |
| 100+ | CNY73.780 (CNY83.3714) |
| 250+ | CNY72.270 (CNY81.6651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.04 (CNY97.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1419719
Order Code3258662
Product RangeCUC
Also Known As1419719, CUC-DST-GPME-S/DSSC25
Technical Datasheet
Product RangeCUC
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialMetallised ABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CUC
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DB
Connector Body Material
Metallised ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0278