Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1840654
Order Code2776316
Product RangeCOMBICON
Also Known As1840654, DFK-PC 4/12-GF-7,62
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1840654
Order Code2776316
Product RangeCOMBICON
Also Known As1840654, DFK-PC 4/12-GF-7,62
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions12Ways
Rated Current20A
Rated Voltage300V
Block OrientationScrew Clamp Right Angle
Product RangeCOMBICON
SVHCTo Be Advised
Technical Specifications
Gender
Header
No. of Positions
12Ways
Rated Voltage
300V
Product Range
COMBICON
Pitch Spacing
7.62mm
Rated Current
20A
Block Orientation
Screw Clamp Right Angle
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04791