Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1840612
Order Code2776315
Product RangeCOMBICON
Also Known As1840612, DFK-PC 4/ 8-GF-7,62
Technical Datasheet
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.940 (CNY128.7522) |
| 10+ | CNY111.500 (CNY125.995) |
| 25+ | CNY109.050 (CNY123.2265) |
| 100+ | CNY106.870 (CNY120.7631) |
| 250+ | CNY104.690 (CNY118.2997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.94 (CNY128.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1840612
Order Code2776315
Product RangeCOMBICON
Also Known As1840612, DFK-PC 4/ 8-GF-7,62
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions8Ways
Rated Current20A
Rated Voltage300V
Block OrientationScrew Clamp Right Angle
Product RangeCOMBICON
SVHCLead (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
300V
Product Range
COMBICON
Pitch Spacing
7.62mm
Rated Current
20A
Block Orientation
Screw Clamp Right Angle
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03408