Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030271
Order Code2068553
Product RangeFBS
Also Known As3030271, FBS 10-6
Technical Datasheet
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY32.830 (CNY37.0979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.83 (CNY37.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030271
Order Code2068553
Product RangeFBS
Also Known As3030271, FBS 10-6
Technical Datasheet
Accessory TypePlug-In Bridge
For Use WithConnectors
No. of Positions10Ways
Pitch Spacing-
Product RangeFBS
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FBS 10-6 is a 10-position red Plug-in Bridge, made of copper. This 3030271 plug-in bridge is suitable for use with electromechanical and solid-state relay modules.
- 6.20mm Pitch
- 32A Maximum load current
Applications
Industrial
Technical Specifications
Accessory Type
Plug-In Bridge
No. of Positions
10Ways
Product Range
FBS
For Use With
Connectors
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 3030271
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979