Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1766783
Order Code1793080
Product RangeCOMBICON
Also Known As1766783, GMSTBVA2,5/3-G-7,62
Technical Datasheet
1,892 In Stock
1,000 more incoming. You can reserve stock now
1409 Next business day delivery available(Shanghai stock)
483 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.210 (CNY7.0173) |
| 10+ | CNY4.340 (CNY4.9042) |
| 100+ | CNY4.230 (CNY4.7799) |
| 500+ | CNY4.120 (CNY4.6556) |
| 1000+ | CNY4.060 (CNY4.5878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.21 (CNY7.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1766783
Order Code1793080
Product RangeCOMBICON
Also Known As1766783, GMSTBVA2,5/3-G-7,62
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions3Ways
Rated Current12A
Rated Voltage630V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GMSTBVA2,5/3-G-7,62 is a 3-position green base strip PCB Header with tin-plated contacts and a polyamide insulator. This 1766783 PCB header has plug-in direction vertical to the PCB.
- For soldering onto the PCB
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
630V
Product Range
COMBICON
Pitch Spacing
7.62mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1766783
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711