Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1407621
Order Code2309594
Also Known As1407621, HC-EVO-B06-BWS-PLRBK
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.440 (CNY90.8972) |
| 10+ | CNY78.840 (CNY89.0892) |
| 25+ | CNY77.230 (CNY87.2699) |
| 100+ | CNY75.620 (CNY85.4506) |
| 250+ | CNY74.010 (CNY83.6313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.44 (CNY90.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1407621
Order Code2309594
Also Known As1407621, HC-EVO-B06-BWS-PLRBK
Technical Datasheet
Accessory TypeHousing
For Use WithHEAVYCON EVO Heavy-Duty Connectors
Connector Shell SizeB6
Cable Exit Angle-
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Housing
Connector Shell Size
B6
Connector Body Material
Plastic Body
SVHC
No SVHC (04-Feb-2026)
For Use With
HEAVYCON EVO Heavy-Duty Connectors
Cable Exit Angle
-
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05