Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1407630
Order Code2309603
Also Known As1407630, HC-EVO-B10-HLWD-PLBK
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.580 (CNY103.4854) |
| 10+ | CNY89.750 (CNY101.4175) |
| 25+ | CNY87.920 (CNY99.3496) |
| 100+ | CNY86.090 (CNY97.2817) |
| 250+ | CNY84.260 (CNY95.2138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.58 (CNY103.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1407630
Order Code2309603
Also Known As1407630, HC-EVO-B10-HLWD-PLBK
Technical Datasheet
Accessory TypeHood
For Use WithDouble Lever Heavy-Duty Connectors
Connector Shell SizeB10
Cable Exit Angle-
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Hood
Connector Shell Size
B10
Connector Body Material
Plastic Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Double Lever Heavy-Duty Connectors
Cable Exit Angle
-
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05