Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1407643
Order Code2309618
Also Known As1407643, HC-EVO-B16-HHFD-PLBK
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.170 (CNY158.3921) |
| 10+ | CNY137.370 (CNY155.2281) |
| 25+ | CNY134.570 (CNY152.0641) |
| 100+ | CNY131.760 (CNY148.8888) |
| 250+ | CNY128.960 (CNY145.7248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.17 (CNY158.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1407643
Order Code2309618
Also Known As1407643, HC-EVO-B16-HHFD-PLBK
Technical Datasheet
Accessory TypeHood
For Use WithDouble Lever Heavy-Duty Connectors
Connector Shell SizeB16
Cable Exit Angle-
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Hood
Connector Shell Size
B16
Connector Body Material
Plastic Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Double Lever Heavy-Duty Connectors
Cable Exit Angle
-
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05