Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1821708
Order Code2362046
Product RangeMC
Also Known As1821708, MC 0,5/ 3-G-2,54 SMD R24
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1821708
Order Code2362046
Product RangeMC
Also Known As1821708, MC 0,5/ 3-G-2,54 SMD R24
Technical Datasheet
GenderHeader
Pitch Spacing2.54mm
No. of Positions3Ways
Rated Current6A
Rated Voltage160V
Block OrientationSurface Mount Right Angle
Product RangeMC
SVHCTo Be Advised
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
160V
Product Range
MC
Pitch Spacing
2.54mm
Rated Current
6A
Block Orientation
Surface Mount Right Angle
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00222