Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2781877
Order Code3294209
Also Known As2781877, MCR-PS- 24DC/2X24DC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,570.580 (CNY2,904.7554) |
5+ | CNY2,519.170 (CNY2,846.6621) |
10+ | CNY2,467.760 (CNY2,788.5688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,570.58 (CNY2,904.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2781877
Order Code3294209
Also Known As2781877, MCR-PS- 24DC/2X24DC
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio1:1
Output Power Max720mW
No. of Outputs2 Output
Output Voltage - Output 124V
Output Current - Output 130mA
Output Voltage - Output 224V
Output Current - Output 230mA
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
Width-
Height-
Depth-
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Power Max
720mW
Output Voltage - Output 1
24V
Output Voltage - Output 2
24V
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
-
Depth
-
Input Voltage DC Max
26.4V
SVHC
Lead (21-Jan-2025)
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
30mA
Output Current - Output 2
30mA
Isolation Voltage
-
Input Voltage DC Nom
24V
Height
-
Input Voltage DC Min
21.6V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0969