Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1804946
Order Code1793037
Product RangePC
Also Known As1804946, PC 4/ 6-ST-7,62
Technical Datasheet
151 In Stock
Need more?
151 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.760 (CNY127.4188) |
| 10+ | CNY86.140 (CNY97.3382) |
| 100+ | CNY84.420 (CNY95.3946) |
| 250+ | CNY82.700 (CNY93.451) |
| 500+ | CNY80.980 (CNY91.5074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.76 (CNY127.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1804946
Order Code1793037
Product RangePC
Also Known As1804946, PC 4/ 6-ST-7,62
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions6Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage630V
Product RangePC
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PC series Printed-Circuit Board Connector with maximum contact reliability due to integrated double steel spring. The automatic, tool-free snap-lock mechanism using the click and lock system (STCL), high level of safety even in the event of vibrations. The high-capacity plugs with a current carrying capacity of 41A and a connection capacity of 6mm², stranded/10mm² and solid.
- Unlimited 600V UL approval
- CP-PC coding profile as protection against mismatching
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
630V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
6Ways
Wire Size (AWG)
24AWG to 10AWG
Conductor Area CSA
4mm²
Rated Current
20A
Product Range
PC
Technical Docs (1)
Alternatives for 1804946
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0245