Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1560251
Order Code2443296
Also Known As1560251, PROT-M12 FS
Technical Datasheet
2,092 In Stock
7,185 more incoming. You can reserve stock now
2092 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 10+ | CNY12.620 (CNY14.2606) |
| 100+ | CNY12.380 (CNY13.9894) |
| 250+ | CNY12.140 (CNY13.7182) |
| 500+ | CNY11.890 (CNY13.4357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.94 (CNY16.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1560251
Order Code2443296
Also Known As1560251, PROT-M12 FS
Technical Datasheet
Accessory TypeSealing Cap
For Use WithM12 Plugs
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PROT-M12 FS is a Sealing Cap made of PA 6 with a NBR sealing. It is of plastic with fixing band for free M12 connectors with 12mm fastening eye. It is suitable for unoccupied M12 plugs of the sensor/actuator cable, flush-type plugs and I/O devices in the field.
- IP67 Protection
- UL94H-B Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
SVHC
No SVHC (25-Jun-2025)
For Use With
M12 Plugs
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39235090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051