Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702975
Order Code3295006
Also Known As2702975 (PSR-CT-M-SEN-1-8)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY796.640 (CNY900.2032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY796.64 (CNY900.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702975
Order Code3295006
Also Known As2702975 (PSR-CT-M-SEN-1-8)
Technical Datasheet
Sensing Range Max140mm
Sensing Distance Max140mm
Sensor MountingCable
Supply Current40mA
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Sensing Range Max
140mm
Sensor Mounting
Cable
Operating Temperature Min
-25°C
Product Range
-
Sensing Distance Max
140mm
Supply Current
40mA
Operating Temperature Max
55°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0411