Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2963763
Order Code2064574
Product RangePSR
Also Known As2963763, PSR-SCP-24UC/ESA4/3X1/1X2/B
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,252.740 (CNY1,415.5962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,252.74 (CNY1,415.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2963763
Order Code2064574
Product RangePSR
Also Known As2963763, PSR-SCP-24UC/ESA4/3X1/1X2/B
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product RangePSR
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP54
SVHCLead (25-Jun-2025)
Product Overview
The PSR series Safety Relay demonstrates that innovative safety solutions do not necessarily has to be complex in order to meet the high requirements of machine building and systems manufacturing. As well as offering easy integration and handling, the modules are characterized by their compact, space-saving design as well as their high quality, safety and reliability. In particular, safety applications can be implemented under optimum cost-benefit conditions with the new PSR-mini safety relay range.
Applications
Industrial, Lighting
Technical Specifications
Coil Voltage
24VDC
Product Range
PSR
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
Lead (25-Jun-2025)
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22