Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2963747
Order Code2064572
Product RangePSR
Also Known As2963747, PSR-SCP-24UC/URM /5X1/2X2
Technical Datasheet
16 In Stock
5 more incoming. You can reserve stock now
16 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,181.390 (CNY1,334.9707) |
5+ | CNY1,157.770 (CNY1,308.2801) |
10+ | CNY1,134.140 (CNY1,281.5782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,181.39 (CNY1,334.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2963747
Order Code2064572
Product RangePSR
Also Known As2963747, PSR-SCP-24UC/URM /5X1/2X2
Technical Datasheet
Coil Voltage24VDC
Contact Configuration5PST-NO, DPST-NC
Product RangePSR
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP54
SVHCLead (25-Jun-2025)
Product Overview
The PSR-SCP-24UC/URM /5X1/2X2 is an Universal Safety Relay with forcibly guided 5NO and 2NC silver tin oxide contacts, single-channel, pluggable terminal blocks with screw connection.
- -20 to 55°C Ambient temperature range
Applications
Industrial, Safety
Technical Specifications
Coil Voltage
24VDC
Product Range
PSR
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
Lead (25-Jun-2025)
Contact Configuration
5PST-NO, DPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193