Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1985205
Order Code1792770
Product RangePTSA
Also Known As1985205, PTSA 1.5/3-3,5-Z
Technical Datasheet
744 In Stock
Need more?
744 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.740 (CNY4.2262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.74 (CNY4.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1985205
Order Code1792770
Product RangePTSA
Also Known As1985205, PTSA 1.5/3-3,5-Z
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage400V
Block OrientationThrough Hole 45°
Product RangePTSA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Block Orientation
Through Hole 45°
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
PTSA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907