Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903370
Order Code2425647
Product RangeRIFLINE complete Series
Also Known As2903370, RIF-0-RPT-24DC/21
Technical Datasheet
552 In Stock
Need more?
5 Delivery in 3-4 Business Days(Shanghai stock)
547 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.470 (CNY89.8011) |
| 5+ | CNY77.890 (CNY88.0157) |
| 10+ | CNY76.300 (CNY86.219) |
| 20+ | CNY74.710 (CNY84.4223) |
| 50+ | CNY73.120 (CNY82.6256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.47 (CNY89.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903370
Order Code2425647
Product RangeRIFLINE complete Series
Also Known As2903370, RIF-0-RPT-24DC/21
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeRIFLINE complete Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCLead (25-Jun-2025)
Product Overview
2903370 is a pluggable electromechanical and solid-state relay module. The base is recognized and approved in accordance with UL 508. Standard is IEC 60947-5-1. It is a preassembled relay module with push-in connection, consisting of relay base with ejector and power contact relay.
- Contact switching type: 1 changeover contact, approx. 2x 10⁷ cycles mechanical service life
- Safe isolation insulation, 0.22W max power dissipation for nominal condition
- 4kVrms (50Hz, 1 min., winding/contact) test voltage (Winding/contact)
- 250VAC rated insulation voltage, 6kV rated surge voltage, DIN rail mounting
- Input voltage range from 19.2VDC to 36VDC (20°C), 10mA (12V) min switching current
- 9mA typical input current at UN, 5ms typical response time, 8ms typical release time
- 24VDC coil voltage, freewheeling diode protective circuit, 250VAC/DC max switching voltage
- Yellow LED operating voltage display, AgSnO contact material
- Push-in connection method, 24 to 16AWG wire range, grey (RAL 7042) colour
- Dimension (W x H x D) is 6.2 x 93 x 78mm, ambient temperature (operation) range from -40 to 60°C
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
RIFLINE complete Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025