Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1404182
Order Code2497465
Also Known As1404182, SAC-8P-M 8MR/ 1,5-PUR
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.380 (CNY197.0494) |
| 10+ | CNY170.900 (CNY193.117) |
| 25+ | CNY167.410 (CNY189.1733) |
| 100+ | CNY163.920 (CNY185.2296) |
| 250+ | CNY160.430 (CNY181.2859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.38 (CNY197.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1404182
Order Code2497465
Also Known As1404182, SAC-8P-M 8MR/ 1,5-PUR
Technical Datasheet
Connector Type A90° M8 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SAC-8P-M 8MR/ 1,5-PUR is a 1.5m A-coded halogen-free PUR Sensor/Actuator Cable with 8-position M8 right angle plug to free end connection. This sensor cable comes with CuZn contacts, glass-filled TPU contact carrier, hardly inflammable self-extinguishing TPU grip body and nickel-plated zinc die-cast knurls.
- Easy and safe - 100% Electrically tested plug-in components
- Black-grey RAL 7021 external sheath
- PUR outer sheath, PE filler and PP conductor insulation
- 1.5A Rated current at 40°C
- 30V Rated voltage
- ≥100MΩ Insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
90° M8 Plug
No. of Positions
8 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361