Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1551671
Order Code2402293
Also Known As1551671, SACC-5P-DSI-M12MS/FS-M16
Your Part Number
Technical Datasheet
23 In Stock
20 more incoming. You can reserve stock now
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.940 (CNY222.5422) |
| 10+ | CNY177.250 (CNY200.2925) |
| 25+ | CNY173.710 (CNY196.2923) |
| 100+ | CNY170.160 (CNY192.2808) |
| 250+ | CNY166.620 (CNY188.2806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.94 (CNY222.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1551671
Order Code2402293
Also Known As1551671, SACC-5P-DSI-M12MS/FS-M16
Technical Datasheet
Inter Series Connector AM12
Convert From Positions5Ways
Convert From GenderPlug
Inter Series Connector BM12
Convert To Positions5Ways
Convert To GenderReceptacle
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The SACC-5P-DSI-M12MS/FS-M16 is a 5-position Sensor-actuator Control Cabinet Feed-through with male to female connector. The 1551671 has M12 shielding, A-coded, bipolar/screw mounting with M16 thread.
- IP67 Protection
- 4A Rated current at 40°C
- 1.5kV Rated surge voltage
- ≥100MΩ Insulation resistance
- <gt/>100 Insertion/withdrawal cycles
- -25 to 85°C Operating temperature range
Applications
Communications & Networking, Sensing & Instrumentation, Industrial
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Plug
Convert To Positions
5Ways
Product Range
-
Convert From Positions
5Ways
Inter Series Connector B
M12
Convert To Gender
Receptacle
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0302