Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1404644
Order Code2449314
Also Known As1404644, SACC-M12FST-3PECON-PG11-M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.740 (CNY195.1962) |
| 10+ | CNY169.100 (CNY191.083) |
| 25+ | CNY163.920 (CNY185.2296) |
| 100+ | CNY160.650 (CNY181.5345) |
| 250+ | CNY157.370 (CNY177.8281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.74 (CNY195.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1404644
Order Code2449314
Also Known As1404644, SACC-M12FST-3PECON-PG11-M
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingT Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating12A
Voltage Rating63VDC
SVHCLead (25-Jun-2025)
Product Overview
The SACC-M12FST-3PECON-PG11-M is a 4-position M12 T-coded Straight Socket with screw connection. It has gold-plated CuZn contacts, PA (polyamide) contact carrier and a grip body.
- Nickel-plated zinc die-cast knurls
- PG11 Cable gland
- Flexible connector for on-site assembly
- Proven connection technology for a large selection of different conductors
- Protection against incorrect connection using special S-coding
- 12A Rated current at 40°C
- 63VDC Rated voltage
- <gt/>10GΩ Insulation resistance
- 0.75 to 1.5mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
63VDC
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
T Coded
Contact Material
Brass
Current Rating
12A
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0222