Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1511857
Order Code2443358
Also Known As1511857, SACC-M12MS-8CON-PG 9-SH
Your Part Number
Technical Datasheet
42 In Stock
Need more?
7 Delivery in 3-4 Business Days(SG stock)
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.010 (CNY274.6013) |
| 5+ | CNY238.150 (CNY269.1095) |
| 10+ | CNY233.290 (CNY263.6177) |
| 25+ | CNY228.430 (CNY258.1259) |
| 50+ | CNY223.570 (CNY252.6341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.01 (CNY274.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1511857
Order Code2443358
Also Known As1511857, SACC-M12MS-8CON-PG 9-SH
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating2A
Voltage Rating30V
SVHCLead (04-Feb-2026)
Product Overview
The SACC-M12MS-8CON-PG 9-SH is a flexible shielded Plug Connector with CuZn contact and Au contact surface. This 8-position straight connector features PA contact carrier, nickel-plated zinc die-cast grip body and knurls, NBR sealing. This connector has A-coded M12 straight plug. For use with sensors and actuators.
- Screw connection method
- PG9 Cable gland
- Safe use in field
- IP67 Protection rating
- -40 to 85°C Ambient operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
2A
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0451