Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1621549
Order Code2434563
Product RangeM23 Hybrid Series
Also Known As1621549, SH-8EPC58A9LDLS
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY830.340 (CNY938.2842) |
| 5+ | CNY813.740 (CNY919.5262) |
| 10+ | CNY797.130 (CNY900.7569) |
| 25+ | CNY780.520 (CNY881.9876) |
| 50+ | CNY763.920 (CNY863.2296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY830.34 (CNY938.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1621549
Order Code2434563
Product RangeM23 Hybrid Series
Also Known As1621549, SH-8EPC58A9LDLS
Technical Datasheet
Connector TypeM-Series Circular Connector
Product RangeM23 Hybrid Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts13Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67, IP68
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
M-Series Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
-
Contact Material
-
IP Rating
IP67, IP68
Product Range
M23 Hybrid Series
No. of Contacts
13Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
Lead (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1111