Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1425185
Order Code3294893
Also Known As1425185, SI-RND-U1A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.710 (CNY339.8023) |
| 10+ | CNY270.650 (CNY305.8345) |
| 100+ | CNY249.640 (CNY282.0932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.71 (CNY339.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1425185
Order Code3294893
Also Known As1425185, SI-RND-U1A
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector AUSB 3.0 A
Connector Type AUSB 3.0 A
In Line Connector BUSB 3.0 A
Connector Type BUSB 3.0 A
Product Range-
Convert From GenderReceptacle
Convert From Positions4Ways
Convert To GenderReceptacle
Convert To Positions4Ways
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
USB 3.0 A
Connector Type B
USB 3.0 A
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
Lead (25-Jun-2025)
In Line Connector A
USB 3.0 A
In Line Connector B
USB 3.0 A
Product Range
-
Convert From Positions
4Ways
Convert To Positions
4Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0218