Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3036178
Order Code2706882
Product RangeCLIPLINE ST
Also Known As3036178, ST 35
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.850 (CNY271.0305) |
| 10+ | CNY235.060 (CNY265.6178) |
| 25+ | CNY230.260 (CNY260.1938) |
| 100+ | CNY225.460 (CNY254.7698) |
| 250+ | CNY220.670 (CNY249.3571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.85 (CNY271.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3036178
Order Code2706882
Product RangeCLIPLINE ST
Also Known As3036178, ST 35
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min14AWG
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Wire Connection MethodClamp
Rated Current125A
Rated Voltage1kV
No. of Levels1
Product RangeCLIPLINE ST
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
2AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
CLIPLINE ST
Wire Size AWG Min
14AWG
Conductor Area CSA
35mm²
Rated Current
125A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0842